EMC65DTKS

Heilind Number:SULEMC65DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DTKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DTKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEMC65DTKS

Detailed Description

Introducing the EMC65DTKS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. Its female gender, two rows, and side hole mount type offer versatile installation options. The Thru Hole termination method and gold-plated contacts guarantee efficient signal transmission with a low amperage rating of 3A. The 2.54mm pitch and 700VAC voltage rating make it suitable for diverse electronic systems. Featuring a loop bellow contact type and straight orientation, it accommodates 130 positions with a tail length of 4.83mm. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector meets the most stringent performance requirements. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the EMC65DTKS ensures seamless connectivity, making it a standout choice in the world of hi-rel connectors.