| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC65DTMH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 130 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC65DTMH-S189 |
EMC65DTMH-S189
| Heilind Number: | SULEMC65DTMH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC65DTMH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC65DTMH-S189, a high-performance board-to-board PCB connector designed for critical applications. Crafted with precision, this connector features a durable construction of PBT and phosphor bronze, ensuring reliability in demanding environments. With a 3A amperage and 700VAC voltage rating, it guarantees efficient power transmission. The female gender, right-angle orientation, and clearance hole mount type offer versatility in assembly. Its 2 rows of 130 loop bellow contacts, plated with gold for optimal conductivity, make it ideal for high-speed data and signal transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable solution for aerospace, military, and industrial systems where performance is paramount. Upgrade your connectivity with the EMC65DTMHS189.

