EMC65DTMI-S189

Heilind Number:SULEMC65DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DTMI-S189

Detailed Description

SKU EMC65DTMI-S189 features a durable construction of PBT and Phosphor Bronze, ensuring reliability in demanding environments. With an amperage rating of 3A and voltage handling capabilities up to 700 VAC, this connector is ideal for high-power applications. Its female gender, two rows, and threaded mounting type offer secure and stable connections. The termination method of Thru Hole, along with Gold contact plating, guarantees excellent conductivity. Featuring 130 positions with a pitch of 2.54mm, it allows for precise and efficient PCB connections. The Loop Bellow contact type and Right Angle orientation further enhance its versatility. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its compact size, with dimensions of 0.61" in height and 9.4mm in width, makes it space-efficient. Gold termination plating ensures long-term performance. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is a reliable solution for your connectivity needs.