EMC65DTMN

Heilind Number:SULEMC65DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DTMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DTMN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DTMN

Detailed Description

Introducing the EMC65DTMN, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding applications. Crafted from PBT and Phosphor Bronze, this female connector boasts a robust construction capable of handling up to 3A of current at 700VAC. With two rows of 130 loop bellow contacts plated in gold, it ensures reliable signal transmission with minimal interference. Featuring a right-angle orientation and through-hole termination method, installation is convenient and secure. The connector's operating temperature range of -65 to 125°C makes it suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution without sacrificing performance. Trust the EMC65DTMN for efficient and durable PCB connections in aerospace, defense, and industrial systems.