EMC65DTMS-S189

Heilind Number:SULEMC65DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DTMS-S189

Detailed Description

Introducing the EMC65DTMS-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The two rows of contacts, terminated through side holes with gold plating, offer secure and efficient connections. The right-angle orientation and loop bellow contact type further enhance its versatility. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace use. With 130 positions and a pitch of 2.54mm, it provides ample connectivity options while maintaining a compact form factor. Trust the EMC65DTMS-S189 for your critical PCB interconnect needs.