EMC65DTMS

Heilind Number:SULEMC65DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DTMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DTMS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DTMS

Detailed Description

Introducing the EMC65DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features two rows with a total of 130 positions, allowing for efficient and reliable connectivity. The female gender and right-angle orientation make it versatile for various circuit board layouts. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures optimal signal transmission even in high-voltage environments. The loop bellow contact type, made of gold-plated phosphor bronze, guarantees low contact resistance and superior conductivity. Its side-hole mount and thru-hole termination method offer easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Measuring at .61 inches in height and 9.4mm in width, the EMC65DTMS provides a compact yet robust solution for your connectivity needs. Trust in its quality and performance for seamless PCB connections.