EMC65DTMT-S189

Heilind Number:SULEMC65DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DTMT-S189

Detailed Description

The PBT & Phosphor Bronze .00 Connectors, SKU EMC65DTMT-S189, offer reliable power transmission with an amperage of 3 A and voltage of 700 VAC. Featuring a female gender and two rows for efficient connectivity, these threaded mount connectors ensure secure installations. The termination method of Thru Hole, contact material of Phosphor Bronze, and gold plating guarantee high performance and durability. With a pitch of 2.54 mm, they are suitable for various applications. The contact type of Loop Bellow and right-angle orientation enhance functionality. Boasting 130 positions and a tail length of .25 in, these connectors provide ample connectivity options. Operating in a wide temperature range from -65 to 125 °C, they are suitable for diverse environments. With a compact design, measuring .61 in height and 9.4 mm width, they are ideal for board-to-board and card edge connections. The termination plating of gold ensures excellent conductivity. Perfect for use in high-reliability scenarios, these connectors offer top-notch performance in demanding applications.