EMC65DTMT

Heilind Number:SULEMC65DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DTMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEMC65DTMT

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board/ Card Edge Connector, SKU EMC65DTMT. Designed for high-reliability applications, this female connector features two rows, each accommodating 65 positions, totaling 130 contacts. The threaded mount type ensures secure installation, while the thru-hole termination method guarantees robust connectivity. Crafted with gold-plated phosphor bronze contacts, it offers excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, it is suitable for diverse environments. The contact type, Loop Bellow, and right-angle orientation provide flexibility in PCB layouts. With a pitch of 2.54mm (.1 in) and a tail length of 6.35mm (.25 in), it offers precise and reliable connections. Measuring at .61 inches in height and 9.4mm (.37 in) in width, it is compact yet efficient. Ideal for applications requiring high performance and durability, this connector is a reliable choice for your electronic designs.