EMC70DCKD

Heilind Number:SULEMC70DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DCKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DCKD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DCKD

Detailed Description

The EMC70DCKD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a female gender with two rows of contacts, this connector offers a secure fit with a clearance hole mount type and thru-hole termination method. Constructed with durable materials including Phosphor Bronze contacts with Gold plating, it ensures excellent conductivity and longevity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various electronic applications. The loop bellow contact type and straight orientation provide easy and efficient connectivity. With 140 positions and a tail length of 4.83mm, it allows for versatile connections. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient. Ideal for high-reliability applications, the EMC70DCKD is a top choice for demanding electronic systems.