| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC70DCKH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 140 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC70DCKH-S288 |
EMC70DCKH-S288
| Heilind Number: | SULEMC70DCKH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC70DCKH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC70DCKH-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial applications. This female connector features two rows with a total of 140 positions, ensuring seamless connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power delivery. The contact material of phosphor bronze with gold plating offers excellent conductivity and durability even in harsh environments. Its clearance hole mount type and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Perfect for high-reliability systems, the EMC70DCKHS288 is a vital component for mission-critical electronics.

