EMC70DCKH

Heilind Number:SULEMC70DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DCKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DCKH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DCKH

Detailed Description

The EMC70DCKH is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its 2.54mm pitch and 140 positions allow for efficient signal transmission, while the gold contact plating guarantees low contact resistance. The female gender, straight orientation, and loop bellow contact type make it versatile for various PCB configurations. Operating at a wide temperature range from -65 to 125°C and rated for 700VAC, it is suitable for aerospace, military, and industrial use. The thru-hole termination method with clearance hole mount type and gold termination plating ensure easy and secure installation. With a compact size of 9.4mm width and 15.49mm height, the EMC70DCKH connector is a space-saving solution without compromising on performance.