EMC70DCKI-S288

Heilind Number:SULEMC70DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DCKI-S288

Detailed Description

The EMC70DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. Its female gender, two rows, and threaded mount type offer secure and stable attachment. The termination method using a card extender guarantees easy installation. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, rated for up to 700 VAC and 3 A. With a pitch of 2.54 mm and 140 positions, it allows for efficient signal transmission. The loop bellow contact type and straddle orientation further enhance its functionality. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for diverse industrial applications. Its compact size, with a height of 15.49 mm and width of 9.4 mm, makes it versatile for various PCB designs. Gold termination plating ensures long-term reliability. The EMC70DCKI-S288 is a top choice for engineers seeking a robust solution in the realm of high-performance connectivity.