| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC70DCKN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULEMC70DCKN-S288 |
EMC70DCKN-S288
| Heilind Number: | SULEMC70DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC70DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze female connector, with SKU EMC70DCKN-S288, embodies reliability and high performance. With a current rating of 3A and voltage handling capability of 700VAC, it ensures stable power transmission. Featuring two rows of 140 loop bellow contacts plated with gold, it guarantees efficient signal transfer. The 2.54mm pitch and straddle orientation make it suitable for board-to-board connections. Its rugged construction, operating temperature range of -65 to 125°C, and gold termination plating ensure durability even in harsh environments. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet powerful, perfect for demanding applications in aerospace, defense, and industrial sectors. Trust in the EMC70DCKNS288 for seamless and secure PCB connectivity.

