| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC70DCKN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULEMC70DCKN |
EMC70DCKN
| Heilind Number: | SULEMC70DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC70DCKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC70DCKN, designed for high-performance electronic applications. With a robust construction featuring gold-plated phosphor bronze contacts, this connector ensures reliable conductivity even in demanding environments. Boasting a 2.54mm pitch and accommodating 140 positions across two rows, it offers versatile connectivity options. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. The straight orientation and thru-hole termination method make installation easy and secure. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various industrial settings. Trust in the EMC70DCKN for efficient and durable board-to-board connections.

