EMC70DCKS-S288

Heilind Number:SULEMC70DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEMC70DCKS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC70DCKS-S288, designed for high-performance applications. With a compact size and two rows of 140 female connectors, this connector offers seamless connectivity on your PCBs. The side-hole mount type and card extender termination method ensure easy installation. Crafted with precision, the contacts are made of durable phosphor bronze with gold plating, guaranteeing reliable conductivity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal transmission needs. Its loop bellow contact type and straddle orientation further enhance its functionality. With a wide operating temperature range of -65 to 125 °C, it's ideal for use in diverse environments. The connector's tail length of .175 inches and low profile of .61 inches make it versatile for different PCB layouts. Trust in the quality and performance of the EMC70DCKSS288 for your connectivity solutions.