EMC70DCKS

Heilind Number:SULEMC70DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DCKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEMC70DCKS

Detailed Description

The EMC70DCKS is a high-performance board-to-board PCB connector designed for demanding applications in industries such as telecommunications, aerospace, and defense. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The 2-row design with 140 positions and loop bellow contact type allows for secure and stable connections. Gold-plated contacts offer excellent conductivity and corrosion resistance. Designed for easy installation, it features side hole mount type and thru-hole termination method. With an operating temperature range of -65 to 125°C, this connector is built to perform in extreme conditions. Perfect for high-reliability applications, the EMC70DCKS is a top choice for mission-critical systems.