EMC70DCKT-S288

Heilind Number:SULEMC70DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEMC70DCKT-S288

Detailed Description

The PBT & Phosphor Bronze EMC70DCKT-S288 connector offers reliable connectivity for high-performance electronic systems. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is designed for demanding applications. Featuring two rows of gold-plated contacts with a pitch of 2.54mm, it ensures efficient signal transfer while minimizing signal loss. The loop bellow contact type and straddle orientation provide secure connections, while the card extender termination method simplifies installation. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. With 140 positions and a tail length of 4.45mm, it offers ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for board-to-board and card edge connections, the EMC70DCKT-S288 is a dependable solution for your PCB connectivity needs.