EMC70DCKT

Heilind Number:SULEMC70DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DCKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEMC70DCKT

Detailed Description

The EMC70DCKT is a high-performance board-to-board PCB connector meticulously engineered for optimal connectivity in electronic systems. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable performance in demanding environments. Featuring gold-plated contacts and a contact rating of 3A at 700VAC, it guarantees efficient power transmission with minimal signal loss. The straight orientation, threaded mount type, and thru-hole termination method offer easy and secure installation. With 140 positions and a pitch of 2.54mm, it provides ample connectivity options for complex circuitry. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the EMC70DCKT delivers exceptional quality and durability.