EMC70DRMD-S288

Heilind Number:SULEMC70DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DRMD-S288

Detailed Description

Introducing the EMC70DRMD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, it meets the power requirements of various systems. The female gender, two rows, and 140 positions offer versatile connectivity options. Utilizing a clearance hole mount and card extender termination method, installation is efficient. The gold-plated Phosphor Bronze contacts provide excellent conductivity and durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for both industrial and commercial use. With its compact dimensions and straddle orientation, it saves space on the PCB while maintaining secure connections. Trust the EMC70DRMDS288 for high-reliability interconnect solutions in your designs.