EMC70DRMD

Heilind Number:SULEMC70DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEMC70DRMD

Detailed Description

Introducing the PBT & Phosphor Bronze PCB Connector, SKU EMC70DRMD. With a sleek design and durable construction, this connector is perfect for high-performance applications. Featuring a female gender, it boasts two rows for efficient connectivity. The clearance hole mount type and wire wrap termination method ensure easy installation. Constructed with high-quality phosphor bronze contacts plated in gold, it guarantees reliable conductivity. Operating at 700 VAC and 3A, it is suitable for demanding environments. The straight orientation and 140 positions offer versatility in connection options. With a tail length of 14.22mm and a compact size of 9.4mm width, it fits seamlessly on PCB boards. Its wide operating temperature range of -65 to 125°C makes it ideal for various industrial settings. Trust in the EMC70DRMD for efficient and secure board-to-board connections.