EMC70DRMH-S288

Heilind Number:SULEMC70DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DRMH-S288

Detailed Description

Introducing the EMC70DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows, totaling 140 contact positions, ensuring secure and efficient connectivity. The female gender and loop bellow contact type, made of phosphor bronze with gold plating, guarantee reliable signal transmission. Operating at voltages up to 700VAC and amperages of 3A, it meets stringent electrical requirements. Its clearance hole mount type and straddle orientation offer versatile installation options. With a tail length of 13.84mm and a compact connector height of 15.49mm, it's suitable for space-constrained designs. Gold termination plating ensures durability and excellent conductivity. Tested for a wide temperature range from -65 to 125°C, it's ideal for harsh environments. Trust the EMC70DRMH-S288 for robust and dependable board-to-board connections in your electronic systems.