EMC70DRMH

Heilind Number:SULEMC70DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEMC70DRMH

Detailed Description

Introducing the EMC70DRMH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with a combination of PBT and phosphor bronze materials, this connector ensures robust durability and efficient signal transmission. Featuring a female gender with two rows, it offers versatility in various electronic applications. The clearance hole mount type and wire wrap termination method guarantee secure installation. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity. Operating at a maximum amperage of 3A and voltage of 700 VAC, this connector is suitable for power and data-intensive systems. Its loop bellow contact type and straight orientation, along with 140 positions, enable seamless connections. The tail length of 14.22mm allows for convenient assembly. With a wide operating temperature range of -65 to 125°C, it's ideal for use in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for PCB interconnectivity. Trust the EMC70DRMH for high-reliability performance in aerospace, defense, and industrial applications.