EMC70DRMI

Heilind Number:SULEMC70DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DRMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DRMI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DRMI

Detailed Description

The EMC70DRMI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is ideal for applications requiring a secure and efficient connection. Featuring a gender-specific design for easy mating, it boasts two rows of 140 gold-plated contact positions made of phosphor bronze, ensuring low contact resistance and high durability. The termination method of wire wrap and threaded mount type offer stable and robust installation. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in extreme conditions. Compact yet sturdy, with a connector height of 15.49mm and width of 9.4mm, it is suitable for space-constrained applications. The EMC70DRMI is RoHS compliant, meeting environmental standards without compromising on quality.