EMC70DRMN-S288

Heilind Number:SULEMC70DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DRMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEMC70DRMN-S288

Detailed Description

The PBT & PHORPHOR BRONZE .00 ( EMC70DRMN-S288) is a high-performance board-to-board PCB connector designed for secure and reliable connections in demanding environments. With a female gender and two rows, it offers versatile connectivity options. Featuring a contact material of Phosphor Bronze with gold plating, it ensures excellent conductivity and corrosion resistance. The 2.54mm pitch and 700VAC voltage rating make it suitable for various applications. Utilizing a Loop Bellow contact type and straddle orientation, it guarantees a stable connection. With 140 positions and a tail length of 13.84mm, it accommodates complex PCB layouts. Operating efficiently in a wide temperature range of -65 to 125°C, it is ideal for harsh industrial environments. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, allows for space-saving installation. With gold termination plating, it offers long-term durability. This EMC70DRMNS288 connector is a reliable solution for your connectivity needs in aerospace, defense, and other high-reliability applications.