EMC70DRMN

Heilind Number:SULEMC70DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DRMN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DRMN

Detailed Description

Introducing the EMC70DRMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a total of 140 positions, allowing for versatile PCB layouts. Its wire wrap termination method and gold-plated contacts guarantee secure and low-resistance connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in industrial and aerospace settings. Its straight orientation and compact dimensions make it easy to integrate into designs. Trust the EMC70DRMN for efficient and durable board-to-board connections in your electronic systems.