EMC70DRMS-S288

Heilind Number:SULEMC70DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEMC70DRMS-S288

Detailed Description

Introducing the EMC70DRMS-S288, a high-performance Board to Board PCB Connector designed for seamless connectivity in electronic systems. With a gender specification of Female and boasting two rows for efficient organization, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700 VAC. Its durable construction features Phosphor Bronze contacts plated with gold, guaranteeing optimal conductivity and longevity even in harsh operating environments ranging from -65 to 125°C. The innovative Loop Bellow contact type and Straddle orientation offer secure and stable connections. With 140 positions and a pitch of 2.54mm, this connector is perfect for intricate PCB setups. The termination method using Card Extenders and side hole mount type facilitate easy installation. Measuring 15.49mm in height and 9.4mm in width, the EMC70DRMSS288 is compact yet powerful, making it ideal for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Trust in this connector for efficient and durable board-to-board connections.