EMC70DRMS

Heilind Number:SULEMC70DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DRMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DRMS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DRMS

Detailed Description

Introducing the EMC70DRMS, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Featuring a gender-specific female design, it offers a secure fit for optimal performance. Boasting a dual-row configuration with 140 positions, it allows for versatile connections. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for high-power applications. Its wire wrap termination method and side hole mount type make installation easy and efficient. Operating within a wide temperature range of -65 to 125°C, it is ideal for industrial and aerospace use. The EMC70DRMS is a top choice for engineers seeking a rugged and dependable connector solution.