| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC70DRMT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 140 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC70DRMT-S288 |
EMC70DRMT-S288
| Heilind Number: | SULEMC70DRMT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC70DRMT-S288 |
| ECAD Model: |
Specifications
Detailed Description
The PBT and Phosphor Bronze 2.54 mm pitch board-to-board PCB connector, with SKU EMC70DRMT-S288, offers reliable connectivity for high-performance applications. Featuring a female gender, with two rows and 140 positions, this threaded mount connector ensures secure attachment. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity even in demanding environments. With a voltage rating of 700 VAC and a current rating of 3 A, it is suitable for power and signal transmission. The loop bellow contact type and straddle orientation further enhance its performance. Operating in a wide temperature range from -65 to 125°C, and with gold termination plating, this connector is durable and dependable. Ideal for use in hi-rel environments, this connector is a crucial component for ensuring seamless PCB connectivity.

