EMC70DRMT

Heilind Number:SULEMC70DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DRMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEMC70DRMT

Detailed Description

The EMC70DRMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The gold-plated contact surfaces guarantee low contact resistance and optimal signal integrity. With 140 positions spread across 2 rows and a pitch of 2.54mm, it offers ample connectivity options for complex PCB designs. The threaded mounting and wire wrap termination method allow for secure and easy installation. Operating temperature range of -65 to 125°C ensures performance stability in extreme conditions. The EMC70DRMT is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.