| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC70DRMZ |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 140 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC70DRMZ |
EMC70DRMZ
| Heilind Number: | SULEMC70DRMZ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC70DRMZ |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC70DRMZ, a high-performance board-to-board PCB connector designed for precision applications. This connector, featuring a durable construction of PBT and Phosphor Bronze, ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The gold-plated contact material guarantees optimal signal integrity, while the wire wrap termination method and side-hole mount type facilitate easy installation. With 140 positions across two rows, this connector is ideal for complex circuitry. Its straight orientation and loop bellow design further enhance functionality. Operating flawlessly in temperatures ranging from -65°C to 125°C, the EMC70DRMZ is a dependable solution for mission-critical systems.

