EMC70DRSD-S288

Heilind Number:SULEMC70DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DRSD-S288

Detailed Description

The EMC70DRSD-S288 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and long-term performance. With a current rating of 3A and voltage capability of 700VAC, it is suitable for a wide range of applications. The female connector with two rows and 140 positions offers ample connectivity options. Using a clearance hole mount type and card extender termination method, installation is quick and easy. Gold-plated Phosphor Bronze contacts guarantee excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is ideal for use in harsh industrial settings. The loop bellow contact type and straddle orientation further enhance its reliability. With a compact design measuring just 9.4mm in width and 15.49mm in height, it is space-efficient while providing secure connections. Perfect for high-reliability applications, the EMC70DRSD-S288 is a top choice for engineers and manufacturers seeking superior board-to-board connectivity solutions.