EMC70DRSD

Heilind Number:SULEMC70DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DRSD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DRSD

Detailed Description

Introducing the EMC70DRSD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this female connector is engineered for reliable operation in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, it ensures efficient power transmission. The contact pins, made of gold-plated phosphor bronze, offer excellent conductivity and corrosion resistance. With two rows of 140 positions each, this connector allows for multiple connections in a compact space. Its clearance hole mount type and thru-hole termination method provide secure and stable installation on PCBs. The loop bellow contact design ensures a tight and reliable connection, while the straight orientation simplifies cable routing. Operating within a wide temperature range of -65 to 125 °C, it is suitable for use in various industrial applications. The EMC70DRSD is a versatile and dependable solution for your PCB interconnect needs.