EMC70DRSH-S288

Heilind Number:SULEMC70DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DRSH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC70DRSH-S288. Engineered for superior performance, this female connector features a two-row design with a pitch of 2.54mm (.1 in). With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Its termination method via card extender and clearance hole mount type make installation a breeze. Operating in a wide temperature range from -65 to 125°C, it's suitable for various environments. The connector's loop bellow contact type and straddle orientation offer secure connections. With 140 positions and a tail length of 4.45mm (.175 in), it provides ample connectivity options. Measuring .61 in height and 9.4mm (.37 in) width, it's compact yet efficient. Ideal for high reliability applications, this connector is a must-have for your PCB assembly needs.