EMC70DRSH

Heilind Number:SULEMC70DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEMC70DRSH

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC70DRSH. Designed for high-performance connectivity, this female connector features two rows with a total of 140 positions, making it ideal for complex PCB layouts. With a pitch of 2.54mm (.1 in), it offers precise and reliable connection. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for a wide range of applications. The termination method is through-hole with a clearance hole mount type, facilitating easy and secure installation. Its straight orientation and loop bellow contact type further enhance its versatility. With a tail length of 4.83mm (.19 in) and a compact connector height of 15.49mm (.61 in), it saves space while delivering high performance. This connector is designed to withstand harsh environments, with an operating temperature range of -65 to 125°C. Whether used in industrial machinery, telecommunications, or aerospace systems, the EMC70DRSH ensures reliable and efficient signal transmission. Upgrade your connectivity solutions with this top-of-the-line board to board connector.