EMC70DRSI-S288

Heilind Number:SULEMC70DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DRSI-S288

Detailed Description

Featuring a robust construction, the PBT & Phosphor Bronze Board To Board and Card Edge Connector ( EMC70DRSI-S288) is designed for high-performance applications. With a current rating of 3 A and a voltage of 700 VAC, it ensures reliable power delivery. The connector, with a pitch of 2.54 mm and 140 positions across 2 rows, offers ample connectivity options. Its contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity. Ideal for demanding environments, it operates within a wide temperature range of -65 to 125 °C. The termination method using a Card Extender and Threaded mount type ensures secure attachment. With a sleek design measuring .61 inches in height and 9.4 mm in width, it facilitates efficient PCB connections. The EMC70DRSIS288 connector is a top choice for engineers seeking durability and performance in their designs.