EMC70DRSI

Heilind Number:SULEMC70DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DRSI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEMC70DRSI

Detailed Description

Introducing the EMC70DRSI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, threaded mount type, and thru-hole termination method offer secure attachment to PCBs. Featuring two rows of contacts and a pitch of 2.54mm, it provides ample connectivity with a total of 140 positions. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Rated for 700VAC and 3A, it meets stringent voltage and current requirements. The loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 4.83mm and a compact connector height of 15.49mm, it allows for efficient PCB layout while withstanding operating temperatures ranging from -65 to 125°C. Gold-plated termination ensures corrosion resistance for long-term reliability. Ideal for industrial and high-reliability applications, the EMC70DRSI is the perfect choice for robust board-to-board connections.