| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC70DRSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 140 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC70DRSN-S288 |
EMC70DRSN-S288
| Heilind Number: | SULEMC70DRSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC70DRSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC70DRSNS288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 140 female contacts with loop bellow contact type, it guarantees secure connections. The termination method of card extender and tail length of 4.45mm make installation easy. Constructed with PBT and phosphor bronze materials, and gold-plated for enhanced conductivity, it offers durability and long-lasting performance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Perfect for critical electronic systems, the EMC70DRSNS288 is a top choice for professionals in the industry.

