EMC70DRSN

Heilind Number:SULEMC70DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DRSN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DRSN

Detailed Description

Introducing the EMC70DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 140 female contacts, this connector offers reliable connectivity in space-constrained environments. Constructed with PBT and phosphor bronze materials, it ensures durability and longevity. The gold-plated contacts and loop bellow design guarantee excellent conductivity and signal integrity, making it ideal for high-speed data transmission. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. With a straight orientation and thru-hole termination method, installation is straightforward. Tailored for harsh environments, it has a wide operating temperature range of -65 to 125°C. Whether used in aerospace, defense, or industrial applications, the EMC70DRSN delivers uncompromising quality and performance.