EMC70DRSS-S288

Heilind Number:SULEMC70DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DRSS-S288

Detailed Description

The EMC70DRSS-S288 connector is a high-performance solution for board-to-board PCB connections, featuring a robust design ideal for demanding applications. This female connector, with a pitch of 2.54mm (.1 in), offers secure termination through the Card Extender method, ensuring reliable connectivity. Constructed with PBT housing and Phosphor Bronze contacts plated with gold, it guarantees excellent durability and conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The connector, with two rows and 140 positions, is designed for efficient data transmission. Its loop bellow contact type and straddle orientation further enhance signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector, measuring .61 inches in height and 9.4mm (.37 in) in width, is compact yet offers easy installation. Whether for industrial machinery, telecommunications, or aerospace systems, the EMC70DRSS-S288 connector is a trusted choice for high-reliability connectivity needs.