EMC70DRSS

Heilind Number:SULEMC70DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DRSS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DRSS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DRSS

Detailed Description

Introducing the EMC70DRSS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Crafted with a robust combination of PBT and Phosphor Bronze materials, this connector ensures optimal conductivity, even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers efficient power transmission. The two rows of female connectors, featuring gold-plated loop bellow contacts, guarantee secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, the EMC70DRSS is perfect for industrial and rugged use. Its straight orientation and side-hole mount type facilitate easy installation on PCBs, while the .1-inch pitch and 140 positions provide ample connectivity options. The gold termination plating further enhances its performance and longevity. With a compact size of 9.4mm in width and 15.49mm in height, this connector is ideal for space-constrained applications. Trust the EMC70DRSS for seamless and efficient board-to-board connections in your electronic designs.