EMC70DRST-S288

Heilind Number:SULEMC70DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DRST-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-To-Board PCB Connector, SKU EMC70DRST-S288. With a rugged design and high-performance capabilities, this connector is ideal for demanding electronic applications. Featuring a female gender and two rows, it ensures secure and stable connections. The threaded mount type and card extender termination method guarantee easy installation. Constructed with phosphor bronze contacts plated in gold, it offers superior conductivity and durability. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it meets the highest industry standards. The loop bellow contact type and straddle orientation further enhance its reliability. Boasting 140 positions and a tail length of 4.45mm (.175in), it accommodates complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's compact dimensions, with a height of 15.49mm (.61in) and a width of 9.4mm (.37in), make it space-efficient. Finished with gold termination plating, it ensures long-term performance. Classified under the hi_rel category, this EMC70DRSTS288 connector is a top choice for mission-critical systems.