EMC70DRST

Heilind Number:SULEMC70DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DRST
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEMC70DRST

Detailed Description

Introducing the EMC70DRST, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. This female connector features PBT housing and Phosphor Bronze contacts with gold plating, ensuring reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of various applications. The connector offers 140 positions across 2 rows, with a 2.54mm pitch for efficient PCB integration. Its threaded mount type and through-hole termination method provide secure attachment. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in extreme conditions. The loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 4.83mm and compact dimensions of 9.4mm x 15.49mm, this connector is suitable for space-constrained designs. Ideal for industrial and commercial use, the EMC70DRST is a reliable solution for your connectivity needs.