EMC70DRSZ

Heilind Number:SULEMC70DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DRSZ
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DRSZ

Detailed Description

Introducing the EMC70DRSZ, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows for efficient connectivity, with a side hole mount type and through-hole termination method ensuring secure installation. Constructed with durable PBT and phosphor bronze materials, it offers reliable conductivity with a contact plating of gold, suitable for amperages up to 3A and voltages of 700 VAC. The loop bellow contact type and straight orientation provide a stable connection, while the 140 positions and 2.54mm pitch accommodate complex circuitry. With a tail length of 4.83mm and a compact size of 9.4mm x 15.49mm, this connector is space-efficient yet robust, operating flawlessly in temperatures ranging from -65 to 125°C. Perfect for high-reliability applications, the EMC70DRSZ is a crucial component for advanced electronic systems.