EMC70DTAD

Heilind Number:SULEMC70DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DTAD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DTAD

Detailed Description

Introducing the EMC70DTAD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring PBT and Phosphor Bronze construction, guarantees reliable connectivity with an amperage rating of 3A and a voltage resistance of 700 VAC. With two rows and 140 positions, it offers ample connectivity options while ensuring signal integrity. The clearance hole mount type and thru-hole termination method make installation a breeze. Gold contact plating and loop bellow contact type ensure optimal conductivity and durability even in harsh environments. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on your PCB. Trust the EMC70DTAD for secure and efficient board-to-board connections.