EMC70DTAI

Heilind Number:SULEMC70DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DTAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DTAI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DTAI

Detailed Description

The EMC70DTAI is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding electronic applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance even in harsh environments. With a 3A amperage rating and a 700VAC voltage rating, it guarantees efficient power transfer while maintaining safety standards. The female gender and two rows with 140 positions make it versatile for various connection needs. Its threaded mount type and thru-hole termination method provide secure and stable installation on PCBs. The gold contact plating on phosphor bronze contacts offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it allows for precise and compact board-to-board connections. The loop bellow contact type and right-angle orientation further enhance its functionality in tight spaces. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The EMC70DTAI is a top choice for high-reliability electronic systems requiring robust interconnect solutions.