EMC70DTAN

Heilind Number:SULEMC70DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DTAN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DTAN

Detailed Description

The EMC70DTAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The gold contact plating guarantees optimal signal transmission, while the loop bellow contact type and right-angle orientation provide secure and space-efficient connections. With 140 positions spread across two rows and a 2.54mm pitch, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in diverse industries. Its through-hole termination method and no mounting requirement make installation easy. With a connector height of 15.49mm and width of 9.4mm, it offers a compact solution for PCB connectivity. Ideal for high-reliability applications, the EMC70DTAN is a key component for ensuring seamless electronic connections.