EMC70DTAT

Heilind Number:SULEMC70DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DTAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DTAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEMC70DTAT

Detailed Description

The EMC70DTAT is a high-performance PCB connector designed for demanding applications. With a gender of female and two rows for efficient connectivity, this threaded mount connector offers secure termination through holes. Its contact materials, made of phosphor bronze and plated with gold, ensure reliable conductivity. Operating at a maximum voltage of 700 VAC and with an amperage of 3 A, it guarantees safe and efficient power transmission. The loop bellow contact type and right-angle orientation make it versatile for various board-to-board connections. With 140 positions and a pitch of 2.54 mm, it allows for dense PCB layouts. Its rugged construction, with an operating temperature range of -65 to 125°C, ensures durability in harsh environments. The connector's compact size, with a height of .61 in and a width of 9.4 mm, makes it ideal for space-constrained applications. Gold termination plating enhances its longevity, while its classification in the hi-rel category assures high reliability. Perfect for use in aerospace, defense, and industrial settings, the EMC70DTAT is a top choice for critical connectivity needs.