EMC70DTBD

Heilind Number:SULEMC70DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DTBD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DTBD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DTBD

Detailed Description

Introducing the EMC70DTBD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from durable PBT and featuring Phosphor Bronze contacts with gold plating, this connector ensures reliable power delivery with a 3A rating and 700VAC voltage capacity. Its two-row design, along with a pitch of 2.54mm, allows for efficient signal transmission across 140 positions. The right-angle orientation and clearance hole mount type offer versatility in installation, while the thru-hole termination method guarantees secure connectivity. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the EMC70DTBD for seamless and durable board-to-board connections in your electronic designs.