EMC70DTBI

Heilind Number:SULEMC70DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DTBI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DTBI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DTBI

Detailed Description

Introducing the PBT & Phosphor Bronze 2-Row Female Threaded PCB Connector, SKU EMC70DTBI, designed for high-performance electronic applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. The loop bellow contact type and right-angle orientation offer secure connections in tight spaces. With 140 positions and a 2.54mm pitch, it provides ample connectivity options on the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications. The termination method through-hole and tail length of 4.57mm ensure easy and secure installation. Certified for reliability, this connector is perfect for board-to-board and card-edge connections in demanding industries. Upgrade your electronic systems with the EMC70DTBI for efficient and robust performance.