EMC70DTBN

Heilind Number:SULEMC70DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DTBN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DTBN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DTBN

Detailed Description

Introducing the EMC70DTBN, a high-performance Board To Board PCB Connector designed for efficient and reliable connectivity in electronic systems. This female connector, featuring 140 positions across 2 rows, is built to handle demanding applications with a maximum amperage of 3A and a voltage rating of 700 VAC. Crafted with precision, it boasts a contact material of Phosphor Bronze with Gold plating, ensuring optimal signal transmission. The loop bellow contact type and right-angle orientation offer versatility in installation. With a pitch of 2.54mm, this connector guarantees secure and stable connections on PCBs. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for use in various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EMC70DTBN for seamless and durable board-to-board connections.